
* Images are for reference only
E48-433T20S
Extended
- Manufacturer
- Chengdu Ebyte Elec Tech
- MFR.Part #
- E48-433T20S
- JLCPCB Part #
- C22399507
- Package
- SMD,26x16mm
- Description
- -120dBm -40℃~+85℃ 12mA 2.7V~5.5V 20dBm 433MHz 95mA GFSK Transceiver UART SMD,26x16mm RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.7308
10+
$3.6438
30+
$3.5841
100+
$3.5261
Related Products
Welcome back, may I help you?