
* Images are for reference only
DA-08
Extended
- Manufacturer
- Cha
- MFR.Part #
- DA-08
- JLCPCB Part #
- C360653
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2,000 cycles 2.54mm 24V 25mA 8 PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0636
10+
$0.8786
22+
$0.7547
110+
$0.6388
506+
$0.5873
880+
$0.5648
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?