
* Images are for reference only
MPSA42 TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- MPSA42 TIN/LEAD
- JLCPCB Part #
- C7304664
- Package
- TO-92-3
- Description
- -65℃~+150℃ 100nA 300V 40 500mA 625mW NPN TO-92-3 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3696
200+
$0.1476
500+
$0.1426
1000+
$0.1402
Related Products
Welcome back, may I help you?