
* Images are for reference only
CZ5360B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CZ5360B TR PBFREE
- JLCPCB Part #
- C7156468
- Package
- DO-201
- Description
- -65℃~+200℃ 1 Independent 110Ω 23.75V~26.25V 25V 4Ω 500nA@19V 5W ±5% DO-201 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8686
200+
$0.3468
500+
$0.3356
1400+
$0.3292
Welcome back, may I help you?