This website requires JavaScript.
no-image

* Images are for reference only

CZ5356B BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
CZ5356B BK TIN/LEAD
JLCPCB Part #
C5652375
Package
DO-201
Description
-65℃~+200℃ 1 Independent 18.05V~19.95V 19V 3Ω 500nA@14.4V 5W 75Ω ±5% DO-201 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4284
200+ $0.5711
500+ $0.5517
1000+ $0.5421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons