
* Images are for reference only
CMOZ6V8 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMOZ6V8 TR PBFREE
- JLCPCB Part #
- C6485192
- Package
- SOD-523
- Description
- 15Ω 2uA@4V 300mW 6.8V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
200+
$0.0904
500+
$0.0874
1000+
$0.0859
Related Products
Welcome back, may I help you?