This website requires JavaScript.
no-image

* Images are for reference only

CZ5361B BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
CZ5361B BK TIN/LEAD
JLCPCB Part #
C5613732
Package
DO-201
Description
-65℃~+200℃ 1 Independent 120Ω 25.65V~28.35V 27V 500nA@20.6V 5W 5Ω ±5% DO-201 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4399
200+ $0.5754
500+ $0.5561
1000+ $0.5464

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons