
* Images are for reference only
1N5367B
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1N5367B
- JLCPCB Part #
- C3740611
- Package
- DO-201
- Description
- -50℃~+150℃ 1 Independent 43V 500nA@32.7V 5W ±5% DO-201 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 1700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1139
10+
$0.0905
30+
$0.0789
100+
$0.0701
500+
$0.0632
1000+
$0.0596