
* Images are for reference only
CZ5369B BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CZ5369B BK TIN/LEAD
- JLCPCB Part #
- C7156472
- Package
- DO-201
- Description
- -65℃~+200℃ 1 Independent 230Ω 27Ω 48.45V~53.55V 500nA@38.8V 51V 5W ±5% DO-201 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4267
200+
$0.5694
500+
$0.5501
1000+
$0.5421
Related Products