
* Images are for reference only
CTVF-0-1R0L-25
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTVF-0-1R0L-25
- JLCPCB Part #
- C7236514
- Package
- Plugin,D=15.2mm
- Description
- 1uH 21.8A 2mΩ ±15% 插件,D=15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9746
250+
$6.3745
500+
$6.1622
1000+
$6.0561