This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5252B BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N5252B BK PBFREE
JLCPCB Part #
C6073886
Package
DO-35
Description
-65℃~+200℃ 1 Independent 100nA@18V 22.8V~25.2V 24V 33Ω 500mW 600Ω ±5% DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1014
200+ $0.0405
500+ $0.0391
1000+ $0.0384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons