
* Images are for reference only
CTVF-0-151K-05
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTVF-0-151K-05
- JLCPCB Part #
- C5976788
- Package
- Plugin,D=16.5mm
- Description
- 150uH 5.2A 65mΩ ±10% Plugin,D=16.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9938
250+
$6.3821
500+
$6.1696
1000+
$6.0633