
* Images are for reference only
CTRFB0810F-271K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRFB0810F-271K
- JLCPCB Part #
- C5634999
- Package
- Plugin,D=9.5mm
- Description
- 270uH 550mΩ 840mA ±10% 插件,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7119
250+
$1.0819
500+
$1.0464
1000+
$1.0287
Welcome back, may I help you?