
* Images are for reference only
CR1F-100 TR
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CR1F-100 TR
- JLCPCB Part #
- C17561872
- Package
- DO-41
- Description
- -65℃~+175℃ 1.5A 1kV 5uA@1000V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1598
200+
$0.0638
500+
$0.0617
1000+
$0.0606
Welcome back, may I help you?