
* Images are for reference only
CMZ5922B TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMZ5922B TR13 PBFREE
- JLCPCB Part #
- C6535321
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 3Ω 400Ω 500mW 5uA@6V 7.125V~7.875V 7.5V ±5% SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3240
200+
$0.1293
500+
$0.1251
1000+
$0.1228
Related Products
Welcome back, may I help you?