This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMUT3904 BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMUT3904 BK PBFREE
JLCPCB Part #
C5628165
Package
SOT-523
Description
-65℃~+150℃ 100 200mA 250mW 300MHz 300mV 40V NPN SOT-523 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2103
1000+ $0.0840
2500+ $0.0811
5000+ $0.0799

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons