
* Images are for reference only
CMSZ5245B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMSZ5245B BK PBFREE
- JLCPCB Part #
- C7113868
- Package
- SOT-323
- Description
- -65℃~+150℃ 100nA@11V 14.25V~15.75V 15V 16Ω 275mW 600Ω ±5% SOT-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1361
200+
$0.0543
500+
$0.0526
1000+
$0.0516
Related Products
Welcome back, may I help you?