
* Images are for reference only
CMST2222A BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMST2222A BK PBFREE
- JLCPCB Part #
- C5969766
- Package
- SOT-323
- Description
- -65℃~+150℃@(Tj) 100@150mA,10V 10nA 1V@50mA,500mA 275mW 300MHz 40V 600mA NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3474
200+
$0.1386
500+
$0.1339
1000+
$0.1317
Related Products
Welcome back, may I help you?