
* Images are for reference only
CMR3U-10M BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMR3U-10M BK PBFREE
- JLCPCB Part #
- C17467713
- Package
- SMB
- Description
- -65℃~+175℃ 100ns 1kV 2V@3A 3A 5uA@1000V SMB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8811
200+
$0.3528
500+
$0.3399
1000+
$0.3351
Welcome back, may I help you?