
* Images are for reference only
CMPZ5225B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPZ5225B TR PBFREE
- JLCPCB Part #
- C6153364
- Package
- SOT-23
- Description
- 29Ω 350mW 3V 50uA@1V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1570
200+
$0.0627
500+
$0.0606
1000+
$0.0595
Related Products
Welcome back, may I help you?