This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPT3019 BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPT3019 BK PBFREE
JLCPCB Part #
C6535483
Package
SOT-23
Description
-65℃~+150℃ 100 10nA 350mW 400MHz 500mA 500mV 80V NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2295
200+ $0.0916
500+ $0.0885
1000+ $0.0871

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons