
* Images are for reference only
CMPD5001 BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPD5001 BK PBFREE
- JLCPCB Part #
- C17423170
- Package
- SOT-23
- Description
- -65℃~+150℃ 1.25V@400mA 100nA@90V 120V 400mA 50ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7240
200+
$0.2903
500+
$0.2806
1000+
$0.2757
Related Products
Welcome back, may I help you?