
* Images are for reference only
CMKT3904 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMKT3904 TR PBFREE
- JLCPCB Part #
- C17480955
- Package
- SOT-363
- Description
- -65℃~+150℃ 100 200mA 300MHz 300mV 350mW 40V NPN SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1857
200+
$0.0741
500+
$0.0717
1000+
$0.0705
Related Products
Welcome back, may I help you?