This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMDZ5250B BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMDZ5250B BK PBFREE
JLCPCB Part #
C5574573
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 100nA@15V 19V~21V 20V 250mW 25Ω 600Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6917
200+ $0.2774
500+ $0.2677
1000+ $0.2628

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons