
* Images are for reference only
CMDZ4V3 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ4V3 TR PBFREE
- JLCPCB Part #
- C6535282
- Package
- SOD-323
- Description
- -65℃~+175℃ 1 Independent 1uA@1V 250mW 4.09V~4.52V 4.3V 90Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2031
1000+
$0.0811
2500+
$0.0783
5000+
$0.0770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?