
* Images are for reference only
CLL5244B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL5244B TR PBFREE
- JLCPCB Part #
- C7107821
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 100nA@10V 13.3V~14.7V 14V 14Ω 500mW 600Ω ±5% SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0691
200+
$0.0275
500+
$0.0267
1000+
$0.0262
Related Products
Welcome back, may I help you?