This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLL4738A BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CLL4738A BK PBFREE
JLCPCB Part #
C6484436
Package
DO-213AB(MELF)
Description
-65℃~+200℃ 1 Independent 10uA@6V 1W 4.5Ω 700Ω 8.2V ±5% DO-213AB(MELF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2049
200+ $0.0817
500+ $0.0790
800+ $0.0777
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons