
* Images are for reference only
CLL4715 BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL4715 BK TIN/LEAD
- JLCPCB Part #
- C6143013
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 10nA@27.3V 34.2V~37.8V 36V 500mW ±5% SOD-80 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1526
1000+
$0.0610
2500+
$0.0589
5000+
$0.0579