
* Images are for reference only
CAK6-076C PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CAK6-076C PBFREE
- JLCPCB Part #
- C6478973
- Package
- Plugin,P=25mm
- Description
- -55℃~+125℃ 135V 20uA 6kA@8/20us 76V 83V Bidirectional IEC 61000-4-2 TVS 插件,P=25mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0361
200+
$6.3991
500+
$6.1856
1000+
$6.0796
Related Products
Welcome back, may I help you?