This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC847BT TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
BC847BT TR PBFREE
JLCPCB Part #
C7219406
Package
SOT-523
Description
-65℃~+150℃ 100mA 15nA 200 250mW 400mV 45V NPN SOT-523 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1338
1000+ $0.0534
2500+ $0.0517
5000+ $0.0507

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons