
* Images are for reference only
BC846BT TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- BC846BT TR PBFREE
- JLCPCB Part #
- C6470196
- Package
- SOT-523
- Description
- -65℃~+150℃ 100MHz 100mA 15nA 200 250mW 400mV 65V NPN SOT-523 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
1000+
$0.0533
2500+
$0.0515
5000+
$0.0506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?