This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N5179 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N5179 PBFREE
JLCPCB Part #
C17191954
Package
TO-72
Description
1 NPN 12V 2.5V 25@3mA,1V 2GHz 300mW 400mV@10mA,1.0mA 50mA NPN TO-72 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4498
200+ $0.9777
500+ $0.9456
1000+ $0.9296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons