This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2405 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N2405 PBFREE
JLCPCB Part #
C5487517
Package
TO-39
Description
-65℃~+200℃ 10nA 120MHz 1A 1W 500mV 60 90V NPN TO-39 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9536
200+ $0.3818
500+ $0.3689
1000+ $0.3625
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons