This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5CE51CA BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1.5CE51CA BK PBFREE
JLCPCB Part #
C5466153
Package
DO-201
Description
-65℃~+175℃ 1.5kW@10/1000us 21.4A@10/1000us 43.6V 48.5V 5uA 70.1V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7380
200+ $0.2949
500+ $0.2853
1000+ $0.2804

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons