
* Images are for reference only
1.5CE440CA BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1.5CE440CA BK PBFREE
- JLCPCB Part #
- C6641750
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW@10/1000us 2.6A@10/1000us 376V 418V 5uA 600V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
200+
$0.2940
500+
$0.2843
1000+
$0.2795
Related Products
Welcome back, may I help you?