This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMC26CA TR13 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1SMC26CA TR13 PBFREE
JLCPCB Part #
C6370232
Package
SMC
Description
-65℃~+150℃ 1.5kW@10/1000us 26V 28.9V 35.6A@10/1000us 42.1V 5uA TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7585
200+ $0.3034
500+ $0.2921
1000+ $0.2873

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons