
* Images are for reference only
1N975B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N975B TR PBFREE
- JLCPCB Part #
- C5490405
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 1kΩ 37.05V~40.95V 39V 500mW 5uA@29.7V 80Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1669
200+
$0.0667
500+
$0.0645
1000+
$0.0634
Welcome back, may I help you?