This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N968B BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N968B BK PBFREE
JLCPCB Part #
C6984635
Package
DO-35
Description
-65℃~+200℃ 1 Independent 19V~21V 20V 25Ω 500mW 5uA@15.2V 750Ω ±5% DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2316
200+ $0.0925
500+ $0.0893
1000+ $0.0879
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons