
* Images are for reference only
1N5231B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N5231B BK PBFREE
- JLCPCB Part #
- C5482248
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 17Ω 4.845V~5.355V 5.1V 500mW 5uA@2V ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1018
200+
$0.0407
500+
$0.0392
1000+
$0.0386
Welcome back, may I help you?