This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5228B BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N5228B BK PBFREE
JLCPCB Part #
C17686327
Package
DO-35
Description
-65℃~+200℃ 1 Independent 1.9kΩ 10uA@1V 23Ω 3.705V~4.095V 3.9V 500mW ±5% DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1012
200+ $0.0404
500+ $0.0390
1000+ $0.0384

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons