
* Images are for reference only
CMPI0530-6R8M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CMPI0530-6R8M
- JLCPCB Part #
- C7588918
- Package
- SMD,5.5x5.2mm
- Description
- 3.5A 4A 6.8uH 90mΩ Molded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1295
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1295
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.0907
150+
$0.0791
500+
$0.0704
2000+
$0.0635
4000+
$0.0600
Related Products
Welcome back, may I help you?