
* Images are for reference only
CCM9070A-222
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CCM9070A-222
- JLCPCB Part #
- C50346350
- Package
- SMD-4P,9.5x9mm
- Description
- -40℃~+100℃ 10MΩ 2.2kΩ@100MHz 2.5A 60mΩ 80V SMD-4P,9.5x9mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.5509
10+
$0.4462
30+
$0.3946
100+
$0.3431
700+
$0.3109
1400+
$0.2948
Welcome back, may I help you?