
* Images are for reference only
CCM5025-101T
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CCM5025-101T
- JLCPCB Part #
- C41398991
- Package
- SMD-4P,5x5mm
- Description
- -40℃~+125℃ 100V 100Ω@100MHz 10MΩ 13mΩ 2 6A SMD-4P,5x5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5670
200+
$0.2272
500+
$0.2191
1000+
$0.2159
Related Products
Welcome back, may I help you?