
* Images are for reference only
651121-BB-AW
Extended
- Manufacturer
- Carling Technologies
- MFR.Part #
- 651121-BB-AW
- JLCPCB Part #
- C6825863
- Package
- -
- Description
- 0℃~+85℃ 125V Black SPST - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0186
200+
$3.5984
500+
$3.4792
Welcome back, may I help you?