
* Images are for reference only
160H-AP
Extended
- Manufacturer
- Carling Technologies
- MFR.Part #
- 160H-AP
- JLCPCB Part #
- C5475713
- Package
- -
- Description
- 0℃~+85℃ 10A Round Button SPST Silver Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.6028
200+
$27.3740
500+
$26.4585
Welcome back, may I help you?