
* Images are for reference only
CPPT7-HZ76P
Extended
- Manufacturer
- Cardinal Components
- MFR.Part #
- CPPT7-HZ76P
- JLCPCB Part #
- C5972871
- Package
- SMD
- Description
- -40℃~+85℃ 133MHz 45mA 5V TTL ±100ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4295
200+
$1.7673
500+
$1.7095
1000+
$1.6790
Welcome back, may I help you?