This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPPT1-HT0RT

Extended
Manufacturer
Cardinal Components
MFR.Part #
CPPT1-HT0RT
JLCPCB Part #
C5628299
Package
DIP
Description
0℃~+70℃ 133MHz 45mA 5V TTL ±25ppm DIP Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.2926
200+ $6.5007
500+ $6.2839
1000+ $6.1764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons