
* Images are for reference only
CPPLT7-LZ7PP
Extended
- Manufacturer
- Cardinal Components
- MFR.Part #
- CPPLT7-LZ7PP
- JLCPCB Part #
- C6155877
- Package
- SMD
- Description
- -40℃~+85℃ 100MHz 25mA 3.3V TTL ±50ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1027
200+
$2.0356
500+
$1.9682
1000+
$1.9344
Welcome back, may I help you?