This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPPLC7-HZ56T

Extended
Manufacturer
Cardinal Components
MFR.Part #
CPPLC7-HZ56T
JLCPCB Part #
C6538412
Package
SMD
Description
-20℃~+70℃ 133MHz 45mA 5V CMOS ±100ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1027
200+ $2.0356
500+ $1.9682
1000+ $1.9344
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons