
* Images are for reference only
CMFX3435103JNT
Extended
- Manufacturer
- Cantherm
- MFR.Part #
- CMFX3435103JNT
- JLCPCB Part #
- C17497299
- Package
- 0402
- Description
- -40℃~+125℃ 10kΩ 3435K ±5% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3333
200+
$0.1330
500+
$0.1287
1000+
$0.1264
Related Products
Welcome back, may I help you?